WR-FFC Series Flat Flexible Cables

Würth Elektronik’s WR-FFC series compact cables are very flexible and can be bent and folded to save space

Image of Würth Elektronik’s WR-FFC Series Flat Flexible CablesWürth Elektronik’s WR-FFC series flat flexible cables (FFC) are typically used in LCD screens, board-to-board solutions for medical devices, test and measurement equipment, industrial applications, consumer electronics, and many other kinds of equipment requiring a small, strong, and flexible cable for data transmission purposes. The cable usually consists of a flat and flexible plastic film base with multiple metal plated conductors bonded to one of its surfaces. Each end of the cable is usually reinforced with a stiffener to facilitate insertion into the connector.

FFCs can be used with WR-FPC zero insertion force (ZIF) or WR-FPC low insertion force (LIF) connectors which are counterparts fixed to the printed circuit board.

Features
  • Compact, thin, and light to save space
  • Phosphor bronze contacts offering good conductivity and high flexibility
  • Tin plating offering low contact resistance and high resistance to corrosion
  • PET housing for a flexible insulator with tensile strength
  • Flexible to be bent and folded
  • UL marking on each FFC compliance guaranteed by an external lab
  • Current rating in accordance with electrical properties of ZIF connectors:
    • 0.5 A for the 0.5 mm pitch
    • 1 A for the 1 mm pitch
Applications
  • LCD screens
  • Medical devices
  • Test and measurement equipment
  • Industrial
  • Consumer electronics

WR-FFC Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE FFC/FPC 24POS 0.5MM 1.97"687624050002CABLE FFC/FPC 24POS 0.5MM 1.97"1744 - Immediate$5.99View Details
CABLE FFC/FPC 24POS 0.5MM 3.94"687624100002CABLE FFC/FPC 24POS 0.5MM 3.94"487 - Immediate$5.99View Details
CABLE FFC/FPC 14POS 1MM 3.94"686714100001CABLE FFC/FPC 14POS 1MM 3.94"550 - Immediate$5.99View Details
CABLE FFC/FPC 14POS 0.5MM 1.97"687614050002CABLE FFC/FPC 14POS 0.5MM 1.97"248 - Immediate$5.99View Details
CABLE FFC/FPC 12POS 0.5MM 3.94"687712100002CABLE FFC/FPC 12POS 0.5MM 3.94"3123 - Immediate$5.99View Details
CABLE FFC/FPC 50POS 0.5MM 1.97"687750050002CABLE FFC/FPC 50POS 0.5MM 1.97"744 - Immediate$5.99View Details
CABLE FFC/FPC 50POS 0.5MM 3.94"687650100002CABLE FFC/FPC 50POS 0.5MM 3.94"3945 - Immediate$5.99View Details
CABLE FFC/FPC 40POS 0.5MM 7.87"687740200002CABLE FFC/FPC 40POS 0.5MM 7.87"1689 - Immediate$5.99View Details
CABLE FFC/FPC 30POS 0.5MM 3.94"687730100002CABLE FFC/FPC 30POS 0.5MM 3.94"1106 - Immediate$5.99View Details
CABLE FFC/FPC 12POS 0.5MM 3.94"687612100002CABLE FFC/FPC 12POS 0.5MM 3.94"0 - Immediate$5.99View Details
CABLE FFC/FPC 18POS 0.5MM 3.94"687718100002CABLE FFC/FPC 18POS 0.5MM 3.94"56 - Immediate$5.99View Details
CABLE FFC/FPC 20POS 0.5MM 7.87"687620200002CABLE FFC/FPC 20POS 0.5MM 7.87"484 - Immediate$5.99View Details
CABLE FFC/FPC 50POS 0.5MM 5.98"687750152002CABLE FFC/FPC 50POS 0.5MM 5.98"3871 - Immediate$5.99View Details
CABLE FFC/FPC 15POS 1MM 5.98"686715152001CABLE FFC/FPC 15POS 1MM 5.98"3344 - Immediate$5.99View Details
CABLE FFC/FPC 6POS 0.5MM 1.97"687706050002CABLE FFC/FPC 6POS 0.5MM 1.97"0 - Immediate$5.99View Details
CABLE FFC/FPC 40POS 0.5MM 1.97"687640050002CABLE FFC/FPC 40POS 0.5MM 1.97"466 - Immediate$5.99View Details
CABLE FFC/FPC 30POS 0.5MM 5.98"687730152002CABLE FFC/FPC 30POS 0.5MM 5.98"417 - Immediate$5.99View Details
CABLE FFC/FPC 50POS 0.5MM 1.97"687650050002CABLE FFC/FPC 50POS 0.5MM 1.97"77 - Immediate$5.99View Details
CABLE FFC/FPC 40POS 0.5MM 1.97"687740050002CABLE FFC/FPC 40POS 0.5MM 1.97"552 - Immediate$5.99View Details
CABLE FFC/FPC 26POS 0.5MM 3.94"687626100002CABLE FFC/FPC 26POS 0.5MM 3.94"0 - Immediate$5.99View Details
Updated: 2020-10-15
Published: 2014-05-12