Versal™ VCK190 Evaluation Kit

The AMD evaluation kit allows designers to build solutions using AI and DSP engines

Image of AMD-Xilinx's Versal VCK190 Evaluation KitThe AMD Versal AI Core series VCK190 evaluation kit contains the best AI performance-in-portfolio VC1902 device. The kit is made for designs requiring high-throughput AI inference and signal processing computing performance. Delivering 100 times greater computing power than current server-class CPUs and having various connectivity options make the VCK190 kit an ideal evaluation and prototyping platform for a diverse range of applications from the cloud to the edge.

Features

  • Equipped with Versal adaptive SoC VC1902 production silicon
  • AI and DSP engines providing 100x greater computing power over today’s server-class CPUs
  • Pre-built partner reference designs allow for rapid prototyping
  • PCIe® Gen4 interface is suitable for high computing performance markets
  • HDMI for video processing applications
  • SFP28 and QSFP28 optical interfaces and RJ-45 Ethernet port for networking
  • DDR4 and LPDDR4 memory interfaces
  • FMC expansion connectors support a variety of optional plug-in cards including camera sensors and displays
  • Vivado™ ML, Vitis™ unified software platform, Vitis AI, AI Engine tools
  • SmartLynq+ module allows for high-speed debugging, performance analysis, and event trace
Applications
  • Data center computing
  • 5G radio and beamforming (DFE)
  • Cable access (head-end)
  • Wireless test equipment
  • Automotive/ADAS prototyping
  • A&D radar, early warning

Versal™ VCK190 Evaluation Kit (-ED suffix is Encryption Disabled)

ImageManufacturer Part NumberDescriptionPlatformContentsAvailable QuantityPriceView Details
EVAL VCK190 VERSAL AI COREEK-VCK190-GEVAL VCK190 VERSAL AI COREVersal AI Core Adaptive SoC VCK190 PCIe CardBoard(s), Cable(s)66 - Immediate$26,612.35View Details
EVAL VCK190 VERSAL AI CORE EDEK-VCK190-G-EDEVAL VCK190 VERSAL AI CORE EDVersal AI Core Adaptive SoC VCK190 Encryption Disabled PCIe CardBoard(s), Cable(s)0 - Immediate$25,503.50View Details
Updated: 2023-05-22
Published: 2022-02-17