LS Series Pt-RTD Precision Low-Temperature Sensors
YAGEO Nexensos sensors provide long-term stability and accuracy at -50°C to +150°C
YAGEO Nexensos LS series Pt-RTDs are designed for high-volume, low-temperature applications where long-term stability, interchangeability, and accuracy are vital. Typical drift of R (0°C) is <0.04% after 1,000 hours at +150°C; the drift of the resistance value at 0°C after storage for 1,000 hours in air at the declared upper temperature limit is not more than the tolerance value of the declared tolerance class according to DIN EN IEC 60751. Typical applications include HVAC, food and beverage, and medical and industrial equipment.
- Temperature range of tolerance class: -50°C to +150°C of Class F 0.3 (B)
- Temperature coefficient: 3,850 ppm/K
- Measuring current: Pt100 Ω = 0.3 mA to 1 mA, Pt1,000 Ω = 0.1 mA to 0.3 mA
- Insulation resistance: >100 MΩ at +20°C
- Designed for low-temperature applications
- Optimized for soldering connections
- High accuracy and interchangeability
- Excellent long-term stability and low drift
- HVAC systems (heat pumps, heating systems, air-conditioning controls, HVAC installations)
- Energy management, energy storage, and battery monitoring
- Solar installations
- Data centers and server farms
- Refrigerators, freezers, and more
LS Series Pt-RTD Precision Low-Temperature Sensors
| Image | Manufacturer Part Number | Description | Resistance @ 0°C | RTD Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5205115 | SENSOR TEMP RTD LS219 PT 100 | 100 Ohms | Platinum (Pt) | 425 - Immediate | $3.01 | View Details |
![]() | ![]() | 5203377 | SENSOR TEMP RTD LS219 PT 1000 | 1 kOhms | Platinum (Pt) | 299 - Immediate | $3.01 | View Details |