RT and TH Temperature Sensors
YAGEO Nexensos thread tip and ring terminal temperature sensors are designed for fast and precise temperature control
The YAGEO Nexensos thread tip (TH14M4 series) and ring terminal (RT2150 series) temperature sensors are designed for use in environments where fast and precise temperature control and monitoring are critical. They feature an operating range from -50°C to +260°C and high dielectric strength of 3 kV. Thread tip temperature sensors consist of a Pt sensor element mounted in an M4 thread for excellent thermal conductivity. The ring terminal temperature sensor consists of a Pt sensor element mounted in an eyelet tag for fast, accurate measurement of surface temperature. Both sensors are ideal for applications like BEV and HEV bus bars, EV charging, and industrial automation.
- Fast and accurate surface temperature measurement
- RTD sensing element electrically isolated up to 3 kVAC
- Housing material: stainless steel
- Protected IP69
- Ease of installation with M3 screw
- Excellent thermal conductivity
- RTD sensing element electrically isolated up to 3 kVAC
- Housing material: stainless steel
- Protected IP69
- Ease of mounting
- Charging infrastructure
- BEV/HEV bus bars
- Heatsinks
- Motor and bearing casings
RT and TH Temperature Sensors
| Image | Manufacturer Part Number | Description | Resistance @ 0°C | Resistance Tolerance | RTD Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5203018 | SENSOR RTD PT100 RT2150-B32 | 100 Ohms | ±25% | Platinum (Pt) | 0 - Immediate | $17.05 | View Details |
![]() | ![]() | 5203017 | SENSOR RTD PT1000 RT2150-B32 | 1 kOhms | ±25% | Platinum (Pt) | 0 - Immediate | $17.05 | View Details |
![]() | ![]() | 5202008 | SENSOR RTD PT100 TH14M4-T110 | 100 Ohms | ±25% | Platinum (Pt) | 67 - Immediate | $22.75 | View Details |
![]() | ![]() | 5202006 | SENSOR RTD PT1000 TH14M4-T110 | 1 kOhms | ±25% | Platinum (Pt) | 70 - Immediate | $22.75 | View Details |