Z8 Encore! XP® F3224 Series Microcontroller Development Kit
Zilog's kit includes the necessary hardware and software tools for microcontroller (MCU) applications
Zilog's F3224 series development kit is a complete development solution that provides the necessary hardware and software tools to develop applications with the F3224 series of Z8 Encore! XP MCUs. The development board features the Z8F3224 MCU with 32 KB internal Flash in a 44-pin QFN package operating at up to 20 MHz. The Z8F3224 serial peripheral devices (SPI, I2C, and UART) can interface with the 64 Mb serial Flash (SPI) and optical sensor (I2C) that are available on the development board, or external devices (header pins).
- Hardware:
- F3224 series development board
- Encore! smart cable including:
- 6-circuit ribbon cable (target connection)
- USB-A (male) to Mini-B USB cable (PC connection)
- Software download:
- ZDS II (Zilog Developer Studio) IDE including:
- Z8F3224 board support package (BSP)
- S/W samples
- ZDS II (Zilog Developer Studio) IDE including:
Z8 Encore! XP® F3224 Series MCU Development Kit
| Image | Manufacturer Part Number | Description | Core Processor | Platform | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Z8F32240100ZCOG | Z8F3224 DEVELOPMENT KIT | eZ8 | - | Z8F3224 | 2 - Immediate | $203.59 | View Details |
Standalone Programmer (ZSP) for S3/Z8 Encore! MCU
| Image | Manufacturer Part Number | Description | Contents | Utilized IC / Part | Note | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZUSBZSP0100ZACG | ZILOG STANDALONE PROGRAMMER | Board(s) | Z8 Encore!® | - | 0 - Immediate | $185.05 | View Details |
Z8 Encore! XP® F3224 Series MCUs
| Image | Manufacturer Part Number | Description | Number of I/O | Supplier Device Package | Package / Case | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Z8F3224QK020XK | IC MCU 8BIT 32KB FLASH 32QFN | 26 | 32-QFN (5x5) | 32-VFQFN Exposed Pad | 0 - Immediate | $3.51 | View Details |
![]() | ![]() | Z8F3224QN020XK | IC MCU 8BIT 32KB FLASH 44QFN | 36 | 44-QFN (7x7) | 44-VFQFN Exposed Pad | 47 - Immediate | $3.32 | View Details |
![]() | ![]() | Z8F3224QN020XK2258 | IC MCU 8BIT 32KB FLASH 44QFN | 36 | 44-QFN (7x7) | 44-VFQFN Exposed Pad | 65 - Immediate | $3.51 | View Details |
![]() | ![]() | Z8F3224QK020XK2258 | IC MCU 8BIT 32KB FLASH 32QFN | 26 | 32-QFN (5x5) | 32-VFQFN Exposed Pad | 0 - Immediate | $3.51 | View Details |
Encore! Smart Cable
| Image | Manufacturer Part Number | Description | Contents | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZUSBESC0200ZACG | Z8 ENCORE SMART CABLE | Board(s), Cable(s) | Z8 Encore!®, Z8 Encore! XP® | 154 - Immediate | $122.37 | View Details |