MINT1065 Series Power Supplies
Updated: 2026-02-19
Internal power supplies that offer high performance and up to 90% efficiency in a compact, open-frame design.
NGB150 Series 120 W/150 W Medical and Industrial AC/DC Power Supplies
Publish Date: 2025-09-08
SL POWER / Advanced Energy NGB150 series AC/DC power supplies deliver up to 150 W of regulated output power from a compact 4.0" x 2.0" x 1.26" footprint.
NGB1200 Series 1,200 W Single-Output AC/DC Power Supplies
Publish Date: 2025-09-04
SL POWER / Advanced Energy NGB1200 series single-output AC/DC power supplies deliver up to 1,200 W of continuous output power from a universal 85 VAC to 264 VAC input.
NGB800 Series 800 W Open-Frame AC/DC Power Supply
Publish Date: 2025-08-25
SL POWER / Advanced Energy NGB800 series ensures long operational life (7+ years electrolytic capacitor rating) and meets IEC60601-1 4th edition EMC, making it suitable for critical medical and industrial deployments.
SLE48 Series 48 W AC/DC External Power Adapters
Publish Date: 2025-08-13
SL POWER / Advanced Energy SLE48 series of AC/DC external power adapters offers 48 W of regulated power in a compact external adapter form factor.
NCF660 Series 660 W Medical-Grade AC/DC Power Supplies
Publish Date: 2025-08-08
SL POWER / Advanced Energy NCF660 series power supplies deliver up to 660 W of single-output power into a 4.0” x 7.0” x1.6” footprint.
SLE06 Series 6 W AC/DC Wall-Mount Adapters
Publish Date: 2025-07-22
SL POWER / Advanced Energy SLE06 series 6 W AC/DC wall-mount adapters are designed for a wide range of applications in safety-critical environments.
NCF425 Series 425 W CF-Rated AC/DC Power Supplies
Publish Date: 2025-07-18
SL POWER / Advanced Energy NCF425 series power supplies provide a medically-approved component-level AC/DC power solution for medical equipment designers.
NCF150 Series 150 W CF-Rated AC/DC Power Supplies
Publish Date: 2025-07-16
SL POWER / Advanced Energy NCF150 series power supplies provide up to 150 W of continuous output, giving designers a single platform for global deployments.
SLE12 Series 12 W Wall-Mount Power Adapters
Publish Date: 2025-07-14
SL POWER / Advanced Energy SLE12 series wall-mount power adapters provide 12 W of regulated DC output in a compact wall-plug form factor with support for global AC input.
NCF250 Series 250 W AC/DC Power Supplies
Publish Date: 2025-07-14
SL POWER / Advanced Energy NCF250 series 250 W CF-rated medical AC/DC power supplies feature a compact, open-frame design measuring just 2.4 in x 5.0 in x 1.6 in.
SLE24S 24 W Medical/ITE Wall-Mount Adapters
Publish Date: 2025-07-09
SL POWER / Advanced Energy SLE24S medical/ITE AC/DC adapters feature 90 VAC to 264 VAC input, medical 2xMOPP isolation, and DoE Level VI efficiency for global design-in.
SLE18S 18 W Wall-Mount AC/DC Power Adapters
Publish Date: 2025-07-09
SL POWER / Advanced Energy SLE18S AC/DC power adapters accept 90 VAC to 264 VAC input with 5 V to 24 V outputs for global medical and ITE applications.
ME20 Series 20 W Medical-Grade External AC/DC Power Adapters
Publish Date: 2025-06-25
The SL POWER / Advanced Energy ME20 series of compact, external AC/DC power adapters are engineered for demanding medical environments.
ME40 Series 40 W External Medical Power Supplies
Publish Date: 2025-06-18
SL POWER / Advanced Energy ME40 series external medical AC/DC power supplies provide 40 W of regulated DC power in compact desktop and wall-plug formats.
ME30 Series 30 W Medical AC/DC External Power Adapters
Publish Date: 2025-06-18
The ME30 series from SL POWER / Advanced Energy delivers 20 W to 30 W of continuous power in compact external adapters designed for global medical applications.
ME60 Series 60 W External Medical AC/DC Adapters
Publish Date: 2025-06-18
SL POWER / Advanced Energy ME60 series of medically certified external power adapters offer 60 W of continuous output power for clinical and mobile healthcare environments.
ME10 Series 10 W to 12 W Medical AC/DC External Power Supplies
Publish Date: 2025-06-18
SL POWER / Advanced Energy ME10 series delivers 10 W to 12 W of regulated output in a compact external adapter format with IEC60601-1 3.2 Edition medical safety certification.
SLE Dual-Rated Medical/Industrial Power Adapters
Publish Date: 2021-09-09
SL POWER / Advanced Energy's SLE dual-rated power adapters operate at the universal input range of 90 VAC to 264 VAC and pass Class B radiated and conducted emissions.
GB130Q Series 130 W Quad Output 3” x 5” Power Supplies
Publish Date: 2021-09-09
SL POWER / Advanced Energy’s GB130Q series 130 W quad output power supplies operate at a universal input range of 80 VAC to 264 VAC over a temperature range of -20°C to +70°C.