SIL PAD® TSP 3500
Publish Date: 2024-04-11
Bergquist's SIL PAD TSP 3500 is a silicone elastomer formulated to maximize the dielectric and thermal performance.
GAP FILLER TGF 3600
Publish Date: 2024-04-11
Bergquist's GAP FILLER TGF 3600 is a two-component, liquid gap-filling material featuring ultra-high thermal performance.
Gap Pad® TGP 6000ULM
Publish Date: 2020-04-16
Bergquist’s Gap Pad® TGP 6000ULM silicone-based, nonelectrically conductive Gap Pad is highly conformable, providing excellent coverage on various topographies.
Gap Pad® TGP 7000ULM
Publish Date: 2020-04-08
Bergquist’s Gap Pad® TGP 7000ULM soft gap-filling material is rated at 7.0 W/m-K and formulated for high-performance applications requiring low assembly stress.
STYCAST 2850FT Thermally Conductive Epoxy Encapsulant
Publish Date: 2020-01-02
LOCTITE STYCAST 2850FT thermally conductive epoxy encapsulant is designed to encapsulate components requiring heat dissipation and thermal shock properties.
Gap Pad HC 5.0
Publish Date: 2016-08-11
A soft and compliant gap filling material, Bergquist's Gap Pad HC 5.0 has a thermal conductivity of 5.0 W/m-K and delivers outstanding thermal performance with very low compression stress.
Sil-Pad® 900S
Publish Date: 2013-10-07
The Sil-Pad® 900S insulation material features thermal impedance of 0.61°C-in2/W (@50 psi) for applications including power supplies.
Q-Pad® 3
Publish Date: 2013-10-07
Q-Pad® 3 glass-reinforced grease replacement thermal interface can be installed prior to soldering and cleaning.
Gap Pad® 1500
Publish Date: 2013-10-07
Gap Pad® 1500 unreinforced gap-filling material features thermal conductivity of 1.5 W/m-K and conformable, low-hardness.
Sil-Pad® K-10
Publish Date: 2013-10-07
The Sil-Pad® K-10 Kapton-based insulator offers good cut-through properties and excellent thermal performance.
Gap Pad® VO Ultra Soft
Publish Date: 2013-10-07
Gap Pad® VO ultra soft for filling air gaps features thermal conductivity of 1.0 W/m-K and is designed for low-stress applications.