Cable Assemblies | Circular Cable Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,224 In Stock | 1 : $27.88000 Bag | Bag | Active | Receptacle | Male Pins | 5 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
149 In Stock | 1 : $48.10000 Bag | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
213 In Stock | 1 : $30.49000 Bag | Bag | Active | Receptacle | Male Pins | 4 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
382 In Stock | 1 : $31.65000 Bag | Bag | Active | Receptacle | Male Pins | 5 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
215 In Stock | 1 : $33.30000 Bag | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 60 : $22.30883 Bag | Bag | Active | Receptacle | Male Pins | 4 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 50 : $24.62300 Bag | Bag | Active | Receptacle | Male Pins | 5 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 40 : $29.82825 Bag | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 30 : $41.43100 Bag | Bag | Active | Plug | Female Sockets | 4 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP69K - Dust Tight, High Temp Water Jets, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 30 : $43.69667 Bag | Bag | Active | Plug | Female Sockets | 5 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP69K - Dust Tight, High Temp Water Jets, Waterproof | Industrial Environments |