Industrial Automation and Controls | Counters, Hour Meters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : $715.14000 Box | Box | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 24VAC, 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
2 In Stock | 1 : $797.42000 Bulk | Bulk | Obsolete | Batch, Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.472" (12.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Solid State | 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
2 In Stock | 1 : $874.12000 Bulk | Bulk | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.472" (12.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 24VAC, 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : $708.94000 Bulk | Bulk | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.472" (12.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Solid State | 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $733.75000 Box | Box | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $733.75000 Bulk | Bulk | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Solid State | 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $799.48000 Bulk | Bulk | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.472" (12.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $819.90000 Box | Box | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.472" (12.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $819.90000 Bulk | Bulk | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.472" (12.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Solid State | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $819.90000 Bulk | Bulk | Obsolete | Tachometer | Up | 30Hz, 10kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 100 ~ 240VAC | Non-Resettable | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : $830.09000 Box | Box | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Solid State | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $830.09000 Box | Box | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $893.01000 Box | Box | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $893.01000 Bulk | Bulk | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.472" (12.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $893.01000 Bulk | Bulk | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.472" (12.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Solid State | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $893.01000 Bulk | Bulk | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Solid State | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $893.01000 Bulk | Bulk | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Solid State | 24VAC, 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $893.01000 Bulk | Bulk | Obsolete | Batch, Preset, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 10kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Solid State | 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $985.60000 Box | Box | Obsolete | Batch, Preset, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 10kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $985.60000 Box | Box | Obsolete | Batch, Preset, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 10kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 24VAC, 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $985.60000 Bulk | Bulk | Obsolete | Batch, Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.472" (12.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $985.60000 Bulk | Bulk | Obsolete | Batch, Preset, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 10kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay, Solid State | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $985.60000 Bulk | Bulk | Obsolete | Batch, Preset, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 10kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay, Solid State | 24VAC, 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $985.60000 Bulk | Bulk | Obsolete | Batch, Preset, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 10kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Solid State | 24VAC, 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : $985.60000 Bulk | Bulk | Obsolete | Batch, Preset, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 10kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Solid State | 100 ~ 240VAC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |