Discrete Semiconductor Products | Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,156 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.04789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
109,651 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.03407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 300 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
42,930 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.04789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 300 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
38,445 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.04003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
15,349 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.04593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 300 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,183 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.04003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 300 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
21,084 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.05306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 460 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
235,000 Marketplace | 11,539 : $0.05494 Bulk | - | Bulk | Obsolete | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | 100MHz | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
110,000 Marketplace | 11,539 : $0.05494 Bulk | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 930,000 Marketplace | 30,000 : $0.03178 Tape & Reel (TR) 6,662 : $0.09157 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 466,848 Marketplace | 6,662 : $0.09157 Bulk | - | Cut Tape (CT) Bulk | Obsolete | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | - | 250 @ 100mA, 1V | 225 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
50,000 Marketplace | 4,438 : $0.12820 Bulk | - | Bulk | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 90,000 Marketplace | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.11613 Tape & Reel (TR) 11,539 : $0.05494 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock | 40,000 : $0.02696 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 300 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock | 3,000 : $0.04260 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 310 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 310 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 310 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 110 @ 100mA, 1V | 310 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |