Test and Measurement | Variable Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Voltage - Output | Voltage - Supply | Input Type | Constant Current Load - Max | Size | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : $2,985.35000 Box | Box | Active | Bench | Receptacle | 140VAC | 120VAC | Plug, 6' Cord | 22A (3.08kVA) | 10.850" L x 7.950" W x 6.310" H (275.59mm x 201.93mm x 160.27mm) |