Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,882 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.16379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
185,078 In Stock | 1 : $0.42000 Cut Tape (CT) 2,500 : $0.17217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
6,188 In Stock | 1 : $1.96000 Cut Tape (CT) 2,500 : $0.93658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | - | 1 MHz | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
3,600 In Stock | 1 : $2.29000 Tube | Tube | Active | General Purpose | 4 | - | - | 1 MHz | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
82,034 In Stock | 1 : $0.53000 Cut Tape (CT) 2,500 : $0.18544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 1.5V/µs | 1 MHz | 15 pA | 1 mV | 90µA (x4 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
4,726 In Stock | 1 : $0.62000 Tube | Tube | Active | General Purpose | 4 | - | - | 1 MHz | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | -40°C ~ 85°C (TJ) | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
13,295 In Stock | 1 : $0.95000 Cut Tape (CT) 2,500 : $0.36858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 60 mA | 3 V | 32 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
12,476 In Stock | 1 : $1.78000 Tube | Tube | Active | General Purpose | 4 | - | - | 1 MHz | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | -40°C ~ 85°C (TJ) | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
5,965 In Stock | 1 : $0.75000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
6,220 In Stock | 1 : $0.81000 Cut Tape (CT) 2,000 : $0.34792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,833 In Stock | 1 : $0.86000 Cut Tape (CT) 2,000 : $0.38300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 60 mA | 3 V | 32 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4,830 In Stock | 1 : $0.86000 Cut Tape (CT) 2,000 : $0.37912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 60 mA | 3 V | 26 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
14,752 In Stock | 1 : $0.88000 Cut Tape (CT) 2,500 : $0.39067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
40,083 In Stock | 1 : $1.04000 Cut Tape (CT) 2,500 : $0.40572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
9,086 In Stock | 1 : $1.19000 Cut Tape (CT) 2,500 : $0.46703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 60 mA | 3 V | 32 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
9,325 In Stock | 1 : $2.51000 Cut Tape (CT) 2,500 : $1.22748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | - | 1 MHz | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
3,861 In Stock | 1 : $0.84000 Cut Tape (CT) 2,000 : $0.37182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
7,725 In Stock | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.17445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 1.5V/µs | 1 MHz | 15 pA | 1 mV | 90µA (x4 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4,967 In Stock | 1 : $0.42000 Cut Tape (CT) 2,500 : $0.17240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 1.5V/µs | 1 MHz | 15 pA | 1 mV | 90µA (x4 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
4,573 In Stock 4,000 Marketplace | 1 : $0.57000 Cut Tape (CT) 2,500 : $0.23532 Tape & Reel (TR) 2,388 : $0.23809 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | - | 0.5V/µs | 700 kHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,939 In Stock | 1 : $0.62000 Cut Tape (CT) 2,000 : $0.26690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,416 In Stock | 1 : $0.86000 Cut Tape (CT) 2,500 : $0.37523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 60 mA | 3 V | 26 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,371 In Stock | 1 : $1.03000 Cut Tape (CT) 2,000 : $0.46457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 60 mA | 3 V | 32 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,145 In Stock | 1 : $3.97000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 60 mA | 3 V | 32 V | -55°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4,000 In Stock | 2,000 : $0.20100 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |