
3-350566-1 | |
|---|---|
DigiKey Part Number | A100539TR-ND - Tape & Reel (TR) A100539CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-350566-1 |
Description | CONN TERM WTB 18-22AWG TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-350566-1 Models |
Category | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.250" (6.35mm) |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Terminal Type Through Board, Locking | Base Product Number |
Hole Diameter 0.072" ~ 0.077" (1.83mm ~ 1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19300 | $1.93 |
| 25 | $0.18040 | $4.51 |
| 50 | $0.17200 | $8.60 |
| 100 | $0.16370 | $16.37 |
| 250 | $0.15340 | $38.35 |
| 500 | $0.14608 | $73.04 |
| 1,000 | $0.13910 | $139.10 |
| 2,500 | $0.13038 | $325.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12176 | $1,217.60 |
| 20,000 | $0.11595 | $2,319.00 |
| 30,000 | $0.11268 | $3,380.40 |
| 50,000 | $0.10869 | $5,434.50 |
| 70,000 | $0.10614 | $7,429.80 |
| 100,000 | $0.10351 | $10,351.00 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.26450 |



