
3-770060-1 | |
|---|---|
DigiKey Part Number | A100549TR-ND - Tape & Reel (TR) A100549CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-770060-1 |
Description | CONN TERM WTB 14-18AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-770060-1 Models |
Category | Insulation Diameter 0.090" ~ 0.150" (2.29mm ~ 3.81mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.295" (7.49mm) |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Terminal Type Through Board | Base Product Number |
Hole Diameter 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.27640 | $6.91 |
| 50 | $0.26320 | $13.16 |
| 100 | $0.25060 | $25.06 |
| 250 | $0.23496 | $58.74 |
| 500 | $0.22372 | $111.86 |
| 1,000 | $0.21300 | $213.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19709 | $591.27 |
| 6,000 | $0.18768 | $1,126.08 |
| 9,000 | $0.18238 | $1,641.42 |
| 15,000 | $0.17593 | $2,638.95 |
| 21,000 | $0.17180 | $3,607.80 |
| 30,000 | $0.16753 | $5,025.90 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.39100 |









