
3-794037-1 | |
|---|---|
DigiKey Part Number | A100551TR-ND - Tape & Reel (TR) A100551CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-794037-1 |
Description | CONN TERM WTB 10-12AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-794037-1 Models |
Category | Insulation Diameter 0.200" (5.08mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.295" (7.49mm) |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Terminal Type Through Board | Base Product Number |
Hole Diameter 0.125" (3.18mm), 0.148" (3.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.42500 | $4.25 |
| 25 | $0.39800 | $9.95 |
| 50 | $0.37900 | $18.95 |
| 100 | $0.36080 | $36.08 |
| 250 | $0.33808 | $84.52 |
| 500 | $0.32194 | $160.97 |
| 1,000 | $0.30656 | $306.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29218 | $876.54 |
| 6,000 | $0.27823 | $1,669.38 |
| 9,000 | $0.27038 | $2,433.42 |
| 15,000 | $0.26081 | $3,912.15 |
| 21,000 | $0.25469 | $5,348.49 |
| 30,000 | $0.24837 | $7,451.10 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.57500 |


