


4032-1.5-5 | |
|---|---|
DigiKey Part Number | 1067-4032-1.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4032-1.5-5 |
Description | TAPE DBL SIDED NATU 1 1/2"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 1.50" (38.10mm) 1 1/2" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0310" (31.0 mils, 0.787mm) 1/32" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.23000 | $108.23 |
| 10 | $83.44300 | $834.43 |
| 25 | $75.72000 | $1,893.00 |
| 50 | $70.54320 | $3,527.16 |
| 100 | $68.92780 | $6,892.78 |
| Unit Price without GST: | $108.23000 |
|---|---|
| Unit Price with GST: | $124.46450 |

