
3M 1430 0.75" X 8"-100 | |
|---|---|
DigiKey Part Number | 3M14300.75"X8"-100-ND |
Manufacturer | |
Manufacturer Product Number | 3M 1430 0.75" X 8"-100 |
Description | TAPE ALUM FOIL SILVER 3/4"X8" |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" X 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 8.00" (203.20mm) |
Packaging Bulk | Color Silver |
Part Status Obsolete | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Tape Type Aluminum Foil | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Aluminum, Dead Soft | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0055" (5.5 mils, 0.140mm) | Base Product Number |
Thickness - Adhesive 0.0005" (0.5 mils, 0.013mm) |

