
7418E-0.5-50 | |
|---|---|
DigiKey Part Number | 1067-7418E-0.5-50-ND |
Manufacturer | |
Manufacturer Product Number | 7418E-0.5-50 |
Description | TAPE POLYIMIDE AMBER 1/2"X54.7YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 0.50" (12.70mm) 1/2" |
Packaging Bulk | Length 164' (50.0m) 54.7 yds |
Part Status Active | Color Amber |
Tape Type High Temp Polyimide | Usage Masking, High Temperature |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide Film | Shelf Life 24 Months |
Thickness 0.0019" (1.9 mils, 0.048mm) | Storage/Refrigeration Temperature 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,093.23000 | $1,093.23 |
| 10 | $863.00500 | $8,630.05 |
| Unit Price without GST: | $1,093.23000 |
|---|---|
| Unit Price with GST: | $1,257.21450 |

