


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Black | |
Size / Dimension | 108' L x 9.000" W (32.92m x 228.60mm) | |
Thickness | 0.062" (1.57mm) 1/16" | |
Material | Polyurethane Foam | |
Hardness | 40 Shore M | |
Form | Roll | |
Mounting Type | Adhesive, Acrylic | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

