
TRP-303-FC-ES | |
|---|---|
DigiKey Part Number | TRP-303-FC-ES-ND |
Manufacturer | |
Manufacturer Product Number | TRP-303-FC-ES |
Description | THRML RL PRNT W/FULL CTTR EXT ST |
Customer Reference | |
Detailed Description | Desktop Thermal Printer 300 dpi, Centronics (Parallel), Ethernet, RS-232C (Serial), USB 2.0, Print Width 4" (10.16mm), Full Cutter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer | |
Style | Markers | |
Specifications | 300 dpi, Centronics (Parallel), Ethernet, RS-232C (Serial), USB 2.0, Print Width 4" (10.16mm), Full Cutter | |
Includes | Interface Cable, Power Cord | |
Weight | - | |
Base Product Number |

