
4DHDMI-101-1280-800-CT-EAR-1000 | |
|---|---|
DigiKey Part Number | 1613-4DHDMI-101-1280-800-CT-EAR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 4DHDMI-101-1280-800-CT-EAR-1000 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 10.1" (256.54mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Category | Viewing Area 136.16mm W x 217.38mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 1280 x 800 (WXGA1) |
Packaging Box | Interface HDMI, USB |
Part Status Active | Controller Type GT928 |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 10.1" (256.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $270.29000 | $270.29 |
| Unit Price without GST: | $270.29000 |
|---|---|
| Unit Price with GST: | $310.83350 |


