
74LV123D,112 | |
|---|---|
DigiKey Part Number | 1727-6109-ND |
Manufacturer | |
Manufacturer Product Number | 74LV123D,112 |
Description | IC MMV 2-CIR 14-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 14 ns 16-SO |
Datasheet | Datasheet |
Category | Propagation Delay 14 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV123AD | Rochester Electronics, LLC | 9,065 | 2156-SN74LV123AD-ND | $1.49964 | Similar |
| SN74LV123ADR | Texas Instruments | 3,623 | 296-9829-1-ND | $1.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |



