
806 | |
|---|---|
DigiKey Part Number | 36-806-ND |
Manufacturer | |
Manufacturer Product Number | 806 |
Description | TERM LUG STRIP 2POS SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Standard Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Single End | Contact Material Brass |
Number of Positions 2 (1 + 1 Ground) | Mounting Hole Diameter 0.140" (3.56mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.93754 | $468.77 |
| Unit Price without GST: | $0.93754 |
|---|---|
| Unit Price with GST: | $1.07817 |

