5 (4 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
817
817

817

DigiKey Part Number
36-817-ND
Manufacturer
Manufacturer Product Number
817
Description
TERM LUG STRIP 5POS 0.375" SNGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 (4 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
1.875" L x 0.375" W x 0.062" H (47.63mm x 9.53mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Standard Strip
Type
Terminal Lug Strip
Contact Finish
Tin
Terminal Type
Terminal Lug, Single End
Contact Material
Brass
Number of Positions
5 (4 + 1 Ground)
Mounting Hole Diameter
0.140" (3.56mm)
Pitch
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,234
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.40000$2.40
10$1.81200$18.12
25$1.62400$40.60
100$1.47840$147.84
1,000$1.06652$1,066.52
2,500$0.97360$2,434.00
Manufacturers Standard Package
Unit Price without GST:$2.40000
Unit Price with GST:$2.76000