EVN-DJAA03B55 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 168
Unit Price: $0.88000
Datasheet

Similar


Bourns Inc.
In Stock: 812
Unit Price: $2.22000
Datasheet
500 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-DJAA03B55

DigiKey Part Number
DJA55TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVN-DJAA03B55
Description
TRIMMER 500K OHM 0.1W PC PIN TOP
Customer Reference
Detailed Description
500 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Box (TB)
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306P-1-504Bourns Inc.1683306P-504-ND$0.88000Direct
3362P-1-504LFBourns Inc.8123362P-504LF-ND$2.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes