Similar

LDB182G4520C-110 | |
|---|---|
DigiKey Part Number | 490-4747-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDB182G4520C-110 |
Description | BALUN 2.4GHZ ~ 2.5GHZ |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 200Ohm |
Manufacturer Murata Electronics | Insertion Loss (Max) 1.4dB |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Frequency Range 2.4GHz ~ 2.5GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDB181G7FAAEA046 | Murata Electronics | 3,094 | 490-LDB181G7FAAEA046CT-ND | $0.56000 | Similar |


