Similar

R7M-A03030-BS1 | |
|---|---|
DigiKey Part Number | R7M-A03030-BS1-ND |
Manufacturer | |
Manufacturer Product Number | R7M-A03030-BS1 |
Description | SERVOMOTOR 3000 RPM 230V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 30W Incremental 230VAC |
Datasheet | Datasheet |
Category | Encoder Type Incremental |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 1.575" x 1.575" (40.00mm x 40.00mm) |
Series | Diameter - Shaft 0.236" (6.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Obsolete | Mounting Hole Spacing 1.811" (46.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Key |
Voltage - Rated 230VAC | Torque - Max Momentary (oz-in / mNm) 41.07 / 290 |
RPM 3000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 13.45 / 95 | Approval Agency cUL, UL |
Power - Rated 30W | Weight 1.3 lbs (589.7 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R88M-G05030H-BS2 | Omron Automation and Safety | 0 | R88M-G05030H-BS2-ND | $3,594.92000 | Similar |


