Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 220mA, Series 110mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 220mA, Series 110mA Chassis Mount
VPS230-110
VPS230-110
What are Transformers? How Do They Work? - Another Teaching Moment

VPS230-110

DigiKey Part Number
237-1269-ND
Manufacturer
Manufacturer Product Number
VPS230-110
Description
PWR XFMR LAMINATED 25VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 220mA, Series 110mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPS230-110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 115V, Series 230V
Current - Output (Max)
Parallel 220mA, Series 110mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
25VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
50.80mm L x 49.28mm W
Height - Seated (Max)
58.67mm
Voltage - Isolation
4000Vrms
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$29.27000$29.27
10$26.37700$263.77
25$25.29320$632.33
50$24.49980$1,224.99
100$23.72800$2,372.80
250$22.74076$5,685.19
500$22.01864$11,009.32
Manufacturers Standard Package
Unit Price without GST:$29.27000
Unit Price with GST:$33.66050