Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312C12-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2949-2-ND - Tape & Reel (TR) 1662-2949-1-ND - Cut Tape (CT) 1662-2949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312C12-A4T1U3 |
Description | IC REG LIN 1.2V 150MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package HSNT-4-A |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.63V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1312A12-A4T1U3 | ABLIC Inc. | 0 | 1662-2923-1-ND | $1.90000 | Parametric Equivalent |
| S-1312A12-A4T2U3 | ABLIC Inc. | 0 | S-1312A12-A4T2U3-ND | $0.95376 | Parametric Equivalent |
| S-1312B12-A4T1U3 | ABLIC Inc. | 0 | S-1312B12-A4T1U3-ND | $0.95376 | Parametric Equivalent |
| S-1312B12-A4T2U3 | ABLIC Inc. | 0 | S-1312B12-A4T2U3-ND | $0.95376 | Parametric Equivalent |
| S-1312C12-A4T2U3 | ABLIC Inc. | 0 | S-1312C12-A4T2U3-ND | $0.95376 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.95376 | $9,537.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.84500 | $18.45 |
| 25 | $1.75160 | $43.79 |
| 100 | $1.43870 | $143.87 |
| Unit Price without GST: | $2.06000 |
|---|---|
| Unit Price with GST: | $2.36900 |



