



S-1317A12-A4T2U4 | |
|---|---|
DigiKey Part Number | 1662-2835-2-ND - Tape & Reel (TR) 1662-2835-1-ND - Cut Tape (CT) 1662-2835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1317A12-A4T2U4 |
Description | IC REG LIN 1.2V 100MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B |
Datasheet | Datasheet |
EDA/CAD Models | S-1317A12-A4T2U4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.61700 | $16.17 |
| 25 | $1.46280 | $36.57 |
| 100 | $1.29350 | $129.35 |
| 250 | $1.21240 | $303.10 |
| 500 | $1.16360 | $581.80 |
| 1,000 | $1.14044 | $1,140.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.03440 | $10,344.00 |
| Unit Price without GST: | $2.23000 |
|---|---|
| Unit Price with GST: | $2.56450 |

