Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1317A27-M5T1U4

DigiKey Part Number
1662-S-1317A27-M5T1U4TR-ND - Tape & Reel (TR)
1662-S-1317A27-M5T1U4CT-ND - Cut Tape (CT)
1662-S-1317A27-M5T1U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1317A27-M5T1U4
Description
IC REG LINEAR 2.7V 100MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.03V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,988
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.23000$2.23
10$1.61700$16.17
25$1.46280$36.57
100$1.29350$129.35
250$1.21240$303.10
500$1.16360$581.80
1,000$1.14044$1,140.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07379$3,221.37
6,000$1.04951$6,297.06
9,000$1.03734$9,336.06
15,000$1.02386$15,357.90
Manufacturers Standard Package
Unit Price without GST:$2.23000
Unit Price with GST:$2.56450