


S-1317A33-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-2848-2-ND - Tape & Reel (TR) 1662-2848-1-ND - Cut Tape (CT) 1662-2848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1317A33-M5T1U4 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.02V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.20200 | $12.02 |
| 25 | $1.08360 | $27.09 |
| 100 | $0.95260 | $95.26 |
| 250 | $0.89016 | $222.54 |
| 500 | $0.85244 | $426.22 |
| 1,000 | $0.82458 | $824.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78310 | $2,349.30 |
| 6,000 | $0.76435 | $4,586.10 |
| 9,000 | $0.75496 | $6,794.64 |
| 15,000 | $0.74456 | $11,168.40 |
| 21,000 | $0.73848 | $15,508.08 |
| Unit Price without GST: | $1.68000 |
|---|---|
| Unit Price with GST: | $1.93200 |

