


S-1411H27-A8T1U4 | |
|---|---|
DigiKey Part Number | S-1411H27-A8T1U4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1411H27-A8T1U4 |
Description | IC OSC WATCHDOG HSNT8-A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel HSNT-8-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Reset | Active Low | |
Reset Timeout | 14.5ms Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.38688 | $6,934.40 |
| 10,000 | $1.36073 | $13,607.30 |
| Unit Price without GST: | $1.38688 |
|---|---|
| Unit Price with GST: | $1.59491 |

