
S-19116MB0A-M5T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19116MB0A-M5T1U7TR-ND - Tape & Reel (TR) 1662-S-19116MB0A-M5T1U7CT-ND - Cut Tape (CT) 1662-S-19116MB0A-M5T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19116MB0A-M5T1U7 |
Description | IC VOLT DETECTOR 11V SOT-23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 11V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 8ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.89300 | $38.93 |
| 25 | $3.56160 | $89.04 |
| 100 | $3.19780 | $319.78 |
| 250 | $3.02436 | $756.09 |
| 500 | $2.96290 | $1,481.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.72728 | $8,181.84 |
| 6,000 | $2.67522 | $16,051.32 |
| Unit Price without GST: | $5.22000 |
|---|---|
| Unit Price with GST: | $6.00300 |

