
S-19317AFJA-E8T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19317AFJA-E8T1U4TR-ND - Tape & Reel (TR) 1662-S-19317AFJA-E8T1U4CT-ND - Cut Tape (CT) 1662-S-19317AFJA-E8T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19317AFJA-E8T1U4 |
Description | IC REG LINEAR 5V 250MA HSOP-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Delay, Enable, Reset Output | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.98000 | $3.98 |
| 10 | $2.94000 | $29.40 |
| 25 | $2.68040 | $67.01 |
| 100 | $2.39490 | $239.49 |
| 250 | $2.25880 | $564.70 |
| 500 | $2.18584 | $1,092.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.00783 | $8,031.32 |
| 8,000 | $1.97016 | $15,761.28 |
| Unit Price without GST: | $3.98000 |
|---|---|
| Unit Price with GST: | $4.57700 |

