
S-34TS04A0B-A8T5U5 | |
|---|---|
DigiKey Part Number | 1662-S-34TS04A0B-A8T5U5TR-ND - Tape & Reel (TR) 1662-S-34TS04A0B-A8T5U5CT-ND - Cut Tape (CT) 1662-S-34TS04A0B-A8T5U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-34TS04A0B-A8T5U5 |
Description | IC EEPROM 4KBIT I2C 1MHZ 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -20°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 10 | $5.14300 | $51.43 |
| 25 | $4.99320 | $124.83 |
| 50 | $4.87960 | $243.98 |
| 100 | $4.76620 | $476.62 |
| 250 | $4.61648 | $1,154.12 |
| 500 | $4.50386 | $2,251.93 |
| 1,000 | $4.39231 | $4,392.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.17381 | $16,695.24 |
| Unit Price without GST: | $5.50000 |
|---|---|
| Unit Price with GST: | $6.32500 |

