
S-35710M01A-E8T3U | |
|---|---|
DigiKey Part Number | 1662-S-35710M01A-E8T3UTR-ND - Tape & Reel (TR) 1662-S-35710M01A-E8T3UCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-35710M01A-E8T3U |
Description | PROGRAMMABLE WAKE UP TIMER IC WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 1MHz 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Count | - | |
Frequency | 1MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 170 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.32000 | $14.32 |
| 10 | $11.08800 | $110.88 |
| 25 | $10.27840 | $256.96 |
| 100 | $9.38760 | $938.76 |
| 250 | $8.96300 | $2,240.75 |
| 500 | $8.70716 | $4,353.58 |
| 1,000 | $8.49656 | $8,496.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.18056 | $32,722.24 |
| Unit Price without GST: | $14.32000 |
|---|---|
| Unit Price with GST: | $16.46800 |

