
S-35720C01A-K8T2U | |
|---|---|
DigiKey Part Number | 1662-S-35720C01A-K8T2UTR-ND - Tape & Reel (TR) 1662-S-35720C01A-K8T2UCT-ND - Cut Tape (CT) 1662-S-35720C01A-K8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35720C01A-K8T2U |
Description | IC OSC TIMER CONTROL 8-WSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Timer Control IC 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Timer Control | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 700 nA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.14600 | $31.46 |
| 25 | $2.87200 | $71.80 |
| 100 | $2.57030 | $257.03 |
| 250 | $2.42644 | $606.61 |
| 500 | $2.33978 | $1,169.89 |
| 1,000 | $2.26841 | $2,268.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.16138 | $8,645.52 |
| Unit Price without GST: | $4.24000 |
|---|---|
| Unit Price with GST: | $4.87600 |

