
S-35720C01I-K8T2U | |
|---|---|
DigiKey Part Number | 1662-S-35720C01I-K8T2UTR-ND - Tape & Reel (TR) 1662-S-35720C01I-K8T2UCT-ND - Cut Tape (CT) 1662-S-35720C01I-K8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35720C01I-K8T2U |
Description | IC OSC 2-WIRE TIMER 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 0.7 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $2.67800 | $26.78 |
| 25 | $2.44080 | $61.02 |
| 100 | $2.17820 | $217.82 |
| 250 | $2.05300 | $513.25 |
| 500 | $1.97764 | $988.82 |
| 1,000 | $1.91554 | $1,915.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.82242 | $7,289.68 |
| Unit Price without GST: | $3.64000 |
|---|---|
| Unit Price with GST: | $4.18600 |

