Digital Switch Omnipolar Switch Open Drain Hall Effect SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5715CNDL1-I4T1U

DigiKey Part Number
1662-1632-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-5715CNDL1-I4T1U
Description
MAGNETIC SWITCH OMNIPOLAR SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4mT Trip, ±3.7mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 5.5V
Current - Supply (Max)
40µA
Current - Output (Max)
2mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SNT-4A
Package / Case
4-SMD, Flat Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.95389$4,769.45
Manufacturers Standard Package
Unit Price without GST:$0.95389
Unit Price with GST:$1.09697