
S-5715ECSL1-M3T1U | |
|---|---|
DigiKey Part Number | 1662-2166-2-ND - Tape & Reel (TR) 1662-2166-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-5715ECSL1-M3T1U |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, 1.1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 2mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 5 | $1.47200 | $7.36 |
| 10 | $1.39600 | $13.96 |
| 25 | $1.30720 | $32.68 |
| 50 | $1.24660 | $62.33 |
| 100 | $1.19080 | $119.08 |
| 500 | $1.07908 | $539.54 |
| 1,000 | $1.03751 | $1,037.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97863 | $2,935.89 |
| 6,000 | $0.94544 | $5,672.64 |
| 9,000 | $0.92732 | $8,345.88 |
| 15,000 | $0.90575 | $13,586.25 |
| Unit Price without GST: | $1.68000 |
|---|---|
| Unit Price with GST: | $1.93200 |

