S-585AABCCC-A8T5U4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ABLIC Inc.
In Stock: 1,407
Unit Price: $5.50000
Datasheet
EEPROM Memory IC 4Kbit I2C 1 MHz 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-585AABCCC-A8T5U4

DigiKey Part Number
1662-S-585AABCCC-A8T5U4TR-ND - Tape & Reel (TR)
1662-S-585AABCCC-A8T5U4CT-ND - Cut Tape (CT)
1662-S-585AABCCC-A8T5U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-585AABCCC-A8T5U4
Description
IC EEPROM 4KBIT I2C 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 8-DFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.71059$10,842.36
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$5.35000$5.35
10$4.80800$48.08
25$4.54600$113.65
100$3.93990$393.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$5.35000
Unit Price with GST:$6.15250