
S-8206AAB-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8206AAB-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8206AAB-I6T1UCT-ND - Cut Tape (CT) 1662-S-8206AAB-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8206AAB-I6T1U |
Description | IC BATT PROT LI-ION 1CELL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.01200 | $10.12 |
| 25 | $0.91000 | $22.75 |
| 100 | $0.79740 | $79.74 |
| 250 | $0.74392 | $185.98 |
| 500 | $0.71166 | $355.83 |
| 1,000 | $0.68511 | $685.11 |
| 2,500 | $0.65708 | $1,642.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.64018 | $3,200.90 |
| Unit Price without GST: | $1.42000 |
|---|---|
| Unit Price with GST: | $1.63300 |

