New Product
Battery Battery Protection IC Lithium Ion 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82L4AAB-A8T8U

DigiKey Part Number
1662-S-82L4AAB-A8T8UTR-ND - Tape & Reel (TR)
1662-S-82L4AAB-A8T8UCT-ND - Cut Tape (CT)
1662-S-82L4AAB-A8T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82L4AAB-A8T8U
Description
BATTERY PROTECTION IC FOR 3-SERI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 4
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.55000$7.55
10$5.70000$57.00
25$5.24120$131.03
100$4.73500$473.50
250$4.49392$1,123.48
500$4.47230$2,236.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.04953$16,198.12
Manufacturers Standard Package
Unit Price without GST:$7.55000
Unit Price with GST:$8.68250