
S-82L4AAB-A8T8U | |
|---|---|
DigiKey Part Number | 1662-S-82L4AAB-A8T8UTR-ND - Tape & Reel (TR) 1662-S-82L4AAB-A8T8UCT-ND - Cut Tape (CT) 1662-S-82L4AAB-A8T8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82L4AAB-A8T8U |
Description | BATTERY PROTECTION IC FOR 3-SERI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 4 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.55000 | $7.55 |
| 10 | $5.70000 | $57.00 |
| 25 | $5.24120 | $131.03 |
| 100 | $4.73500 | $473.50 |
| 250 | $4.49392 | $1,123.48 |
| 500 | $4.47230 | $2,236.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.04953 | $16,198.12 |
| Unit Price without GST: | $7.55000 |
|---|---|
| Unit Price with GST: | $8.68250 |

