
ACR1504I3-EVB-A | |
|---|---|
DigiKey Part Number | 535-ACR1504I3-EVB-A-ND |
Manufacturer | |
Manufacturer Product Number | ACR1504I3-EVB-A |
Description | EVAL BOARD 868 ACR1504I3 ANT |
Customer Reference | |
Detailed Description | ACR1504I3 - Antenna 858MHz ~ 878MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 858MHz ~ 878MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ACR1504I3 | |
Note | - | |
RF Type | - | |
RF Frequency | 858MHz ~ 878MHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.25000 | $82.25 |
| Unit Price without GST: | $82.25000 |
|---|---|
| Unit Price with GST: | $94.58750 |

