


ASFL1-10.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10835-2-ND - Tape & Reel (TR) 535-10835-1-ND - Cut Tape (CT) 535-10835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-10.000MHZ-L-T |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-10.000MHZ-L-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $2.03700 | $20.37 |
| 25 | $1.92720 | $48.18 |
| 50 | $1.84700 | $92.35 |
| 100 | $1.77060 | $177.06 |
| 250 | $1.67440 | $418.60 |
| 500 | $1.60514 | $802.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53879 | $1,538.79 |
| 2,000 | $1.47522 | $2,950.44 |
| 3,000 | $1.43928 | $4,317.84 |
| 5,000 | $1.39525 | $6,976.25 |
| 7,000 | $1.36701 | $9,569.07 |
| 10,000 | $1.33772 | $13,377.20 |
| Unit Price without GST: | $2.34000 |
|---|---|
| Unit Price with GST: | $2.69100 |

