
50233-018H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50233-018H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50233-018H0H0-001 |
Description | 18P, 1.0MM PITCH WTB HOUSING |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.05400 | $1.35 |
| 50 | $0.05160 | $2.58 |
| 100 | $0.04900 | $4.90 |
| 250 | $0.04588 | $11.47 |
| 500 | $0.04374 | $21.87 |
| 1,000 | $0.04164 | $41.64 |
| 3,000 | $0.03851 | $115.53 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

