
1306 | |
|---|---|
DigiKey Part Number | 1306AD-ND |
Manufacturer | |
Manufacturer Product Number | 1306 |
Description | BARE CONDUCTIVE PAINT PEN 10ML |
Customer Reference | |
Detailed Description | Paint Conductive Pen, 10mL (0.34 oz) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Paint | |
Color | Black | |
Form | Pen, 10mL (0.34 oz) | |
Features | Conductive | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |


