Case Plastic, ABS Red Cover Included 2.953" L x 2.559" W (75.00mm x 65.00mm) X 0.819" (20.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4096

DigiKey Part Number
1528-2847-ND
Manufacturer
Manufacturer Product Number
4096
Description
CASE ABS RED 2.953"LX2.559"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Red Cover Included 2.953" L x 2.559" W (75.00mm x 65.00mm) X 0.819" (20.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 3A+
Size / Dimension
2.953" L x 2.559" W (75.00mm x 65.00mm)
Height
0.819" (20.80mm)
Area (L x W)
7.44in² (48.0cm²)
Design
Cover Included
Material
Plastic, ABS
Color
Red
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$10.87000$10.87
Manufacturers Standard Package
Unit Price without GST:$10.87000
Unit Price with GST:$12.50050